Cart

874390600

MOLEX 874390600

image shown is a representation only

MOLEX

06P HOUSING WTB 1,50MM
Supplier: Molex
Matchcode: 874390600
Rutronik No.: COREC32640
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.0833 $
83.30 $

Prices

1,000 0.0833 $
10,000 0.0805 $
25,000 0.0778 $
50,000 0.075 $

06P HOUSING WTB 1,50MM Description

1.50mm Pitch Pico-SPOX™ Wire-to-Board Housing, 6 Circuits, Off-White Housing

Parameter

No.of contacts
06
Contact style
1.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
2.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Singapore
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?