Cart

874381543

MOLEX 874381543

image shown is a representation only

MOLEX

15P PICO-SPOX W/B RIGHT ANGLE
Supplier: Molex
Matchcode: 874381543
Rutronik No.: COREC36520
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.385 $
1,155.00 $

Prices

3,000 0.385 $
5,000 0.3713 $

15P PICO-SPOX W/B RIGHT ANGLE Description

1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, Nylon, 15 Circuits, Embossed Tape on Reel, Beige

Parameter

No.of contacts
15
Contact style
1.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
2.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?