Cart

874380343

MOLEX 874380343

image shown is a representation only

MOLEX

03P PICO-SPOX W/B RIGHT ANGLE
Supplier: Molex
Matchcode: 874380343
Rutronik No.: COREC35308
Unit Pack: 1000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1399 $
2,098.50 $

Prices

15,000 0.1399 $
20,000 0.135 $

03P PICO-SPOX W/B RIGHT ANGLE Description

1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, Nylon, 3 Circuits, Embossed Tape on Reel, Beige

Parameter

No.of contacts
03
Contact style
1.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?