Cart

874371073

MOLEX

10P HEADER WHIT CAP SMT
Supplier: Molex
Matchcode: 874371073
Rutronik No.: COREC37628
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5362 $
482.58 $

Prices

900 0.5362 $
1,800 0.5007 $
2,700 0.483 $

Parameter

No.of contacts
10
Termin.style
OTHER
Contact plating
STRAIGHT
Current rating
87437
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?