Cart

874371043

MOLEX 874371043

image shown is a representation only

MOLEX

10P HEADER WIRE-TO-BOARD SMT
Supplier: Molex
Matchcode: 874371043
Rutronik No.: COREC17519
Unit Pack: 1000
MOQ: 15000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.49559 $
7,433.85 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
87437
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Singapore
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?