Cart

874370643

MOLEX 874370643

image shown is a representation only

MOLEX

06P SHROUDED HEADER SMT VERTICA
Supplier: Molex
Matchcode: 874370643
Rutronik No.: COREC17461
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2816 $
0.28 $

Prices

1 0.2816 $
1,000 0.2723 $
2,500 0.263 $
5,000 0.2537 $

06P SHROUDED HEADER SMT VERTICA Description

1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 6 Circuits, Embossed Tape on Reel Packaging

Parameter

No.of contacts
06
Contact style
1.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?