Cart

874370573

MOLEX

05P HEADER W/CAP SMT
Supplier: Molex
Matchcode: 874370573
Rutronik No.: COREC36727
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.37699 $
339.29 $

Prices

900 0.37699 $
1,800 0.36453 $
2,700 0.35206 $
5,400 0.3396 $

Parameter

No.of contacts
05
Contact style
1.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
87437
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?