Cart

874370563

MOLEX

05P HEADER SMT W/CAP
Supplier: Molex
Matchcode: 874370563
Rutronik No.: COREC36783
Unit Pack: 900
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2938 $
264.42 $

Prices

900 0.2938 $
1,800 0.2841 $
2,700 0.2743 $
5,400 0.2646 $

Parameter

No.of contacts
05
Contact style
1.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
87437
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?