Cart

874370473

MOLEX

04P HEADER SMT WIRE TO BOARD
Supplier: Molex
Matchcode: 874370473
Rutronik No.: COREC25999
Unit Pack: 900
MOQ: 2700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4276 $
1,154.52 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact style
1.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
87437
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?