Cart

874370443

MOLEX 874370443

image shown is a representation only

MOLEX

04P HEADER WIRE-TO-BOARD SMT
Supplier: Molex
Matchcode: 874370443
Rutronik No.: COREC21796
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2151 $
215.10 $

Prices

1,000 0.2151 $
3,000 0.2078 $
5,000 0.2004 $

04P HEADER WIRE-TO-BOARD SMT Description

1.50mm Pitch Pico-SPOX™ Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 4 Circuits, Embossed Tape on Reel Packaging

Parameter

No.of contacts
04
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?