Cart

874370343

MOLEX 874370343

image shown is a representation only

MOLEX

03P SHROUDED HEADER SMT 180°
Supplier: Molex
Matchcode: 874370343
Rutronik No.: COREC17451
Unit Pack: 1000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.22 $
1,760.00 $

03P SHROUDED HEADER SMT 180° Description

Pico-SPOX Wire-to-Board Header, 1.50mm Pitch, Surface Mount, Vertical, Tin (Sn) Plating, without Cap, Nylon, 3 Circuits, Beige, Tape and Reel

Parameter

No.of contacts
03
Contact pitch
1.50 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?