Cart

874370243

MOLEX 874370243

image shown is a representation only

MOLEX

02P HEADER WIRE-TO-BOARD SMT
Supplier: Molex
Matchcode: 874370243
Rutronik No.: COREC24729
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.2182 $
218.20 $

Prices

1,000 0.2182 $
2,000 0.2098 $
3,000 0.2064 $
4,000 0.198 $
7,000 0.1913 $

02P HEADER WIRE-TO-BOARD SMT Description

Pico-SPOX Wire-to-Board Header, 1.50mm Pitch, Surface Mount, Vertical, Tin (Sn) Plating, without Cap, Nylon, 2 Circuits, Beige, Tape and Reel

Parameter

No.of contacts
02
Contact pitch
1.50 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
2.50 A
Voltage rating
250 V
Series
87437
Family
HEADER
Brand
Pico-SPOX
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?