Cart

874272402

MOLEX 874272402

image shown is a representation only

MOLEX

24P MINI-FIT HEADER RIGHT ANGLE
Supplier: Molex
Matchcode: 874272402
Rutronik No.: COREC32793
Unit Pack: 360
MOQ: 720
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.0244 $
737.57 $

Prices

720 1.0244 $
1,080 0.9891 $
1,800 0.9538 $

24P MINI-FIT HEADER RIGHT ANGLE Description

Mini-Fit Jr.™ Header, 4.20mm Pitch, Right Angle, Nylon, without Flange,24 Circuits, Tin (Sn) over Nickel (Ni) Plating

Parameter

No.of contacts
24
Contact style
4.20 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
13
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?