874210000

image shown is a representation only
Supplier: Molex
Matchcode: 874210000
Rutronik No.: COREC4625
Unit Pack: 1
MOQ: 1
Packaging: REEL
CRIMPTERMINAL FEMALE 1.50MM Description
1.50mm Pico-SPOX Crimp Terminal, Female, Tin(Sn) Plating, 24-30 AWG, Reel
Parameter
- No.of contacts
- 01
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- ABC-Code
- C
- Supplier Lead time
- 12 weeks