Cart

857911020

MOLEX 857911020

image shown is a representation only

MOLEX

PDJACK GIGABIT POE+ CLASS 1
Supplier: Molex
Matchcode: 857911020
Rutronik No.: CONIO2159
Unit Pack: 396
MOQ: 396
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
12.07 $
4,779.72 $

PDJACK GIGABIT POE+ CLASS 1 Description

PDJack™ Gigabit POE+ Class 1

Parameter

No.of contacts
08
Contact style
1.02 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
0 TO 70 °C
Current rating
1.0 A
Voltage rating
100 V
Series
85791
Family
RJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?