Cart

857911001

MOLEX

GIGABIT MAGNETIC JACK POE W LED
Supplier: Molex
Matchcode: 857911001
Rutronik No.: CONIO2123
Unit Pack: 396
MOQ: 396
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.70 $
3,841.20 $

Parameter

No.of contacts
08
Contact style
1.02 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
0 TO 70 °C
Current rating
1.0 A
Voltage rating
57 V
Series
85759
Family
MAGNETIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?