Cart

857910020

MOLEX 857910020

image shown is a representation only

MOLEX

PDJACK GIGABIT POE+ CLASS 0
Supplier: Molex
Matchcode: 857910020
Rutronik No.: CONIO1088
Unit Pack: 1
MOQ: 396
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
12.78 $
5,060.88 $

PDJACK GIGABIT POE+ CLASS 0 Description

PDJack™ Gigabit POE+ Class 0

Parameter

No.of contacts
08
Contact style
1.02 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
0 TO 70 °C
Current rating
1.0 A
Voltage rating
100 V
Series
85791
Family
MAGNETIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?