Cart

857271003

MOLEX 857271003

image shown is a representation only

MOLEX

2x4 GIGABIT MAGNETIC JACK W LED
Supplier: Molex
Matchcode: 857271003
Rutronik No.: CONIO1087
Unit Pack: 48
MOQ: 96
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
28.60 $
2,745.60 $
Article with this quantity is not orderable.

2x4 GIGABIT MAGNETIC JACK W LED Description

Gigabit Magnetic Jack 2X4, LEDs Green/Yellow

Parameter

Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
0 TO 70 °C
Current rating
1.5 A
Voltage rating
125 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?