Cart

855437001

MOLEX 855437001

image shown is a representation only

MOLEX

08/08 R/A MODJACK SHIELDED SMT
Supplier: Molex
Matchcode: 855437001
Rutronik No.: CONIO1365
Unit Pack: 1
MOQ: 1890
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
2,721.60 $

08/08 R/A MODJACK SHIELDED SMT Description

Modular Jack, Cat5e, Right Angle, Surface Mount, 8/8, Shielded, 13" Reel

Parameter

No.of contacts
08
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125 V
Series
85543
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Ireland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?