Cart

855135016

MOLEX 855135016

image shown is a representation only

MOLEX

4/4 MOD JACK SMT VERTICAL LOW
Supplier: Molex
Matchcode: 855135016
Rutronik No.: CONIO1675
Unit Pack: 944
MOQ: 13216
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5096 $
6,734.87 $

4/4 MOD JACK SMT VERTICAL LOW Description

Modular Jack, Vertical, Top Entry, Surface Mount, 4/4, Low Profile, 13" Reel

Parameter

No.of contacts
04
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.5 A
Voltage rating
125 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?