Cart

855135012

MOLEX 855135012

image shown is a representation only

MOLEX

4/4 MOD JACK SMT TOP ENTRY
Supplier: Molex
Matchcode: 855135012
Rutronik No.: CONIO2110
Unit Pack: 5292
MOQ: 5292
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
Soon available
0.5792 $
3,065.13 $

Prices

5,292 0.5792 $
10,584 0.5628 $

4/4 MOD JACK SMT TOP ENTRY Description

Modular Jack, Vertical, Top Entry, Surface Mount, 4/4, Low Profile, 22" Reel

Parameter

No.of contacts
04
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.5 A
Voltage rating
125 V
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?