Cart

855075002

MOLEX 855075002

image shown is a representation only

MOLEX

08 P MOD. JACK HIGH SPEED VERT
Supplier: Molex
Matchcode: 855075002
Rutronik No.: COREC30119
Unit Pack: 2464
MOQ: 2464
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.57 $
3,868.48 $

Prices

2,464 1.57 $
4,928 1.53 $

08 P MOD. JACK HIGH SPEED VERT Description

Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, Int. Shielded, no Ribs, Tray

Parameter

No.of contacts
08
Termin.style
THT
Contact plating
TIN
Oper.temperatur
-40 TO 80 °C
Voltage rating
125
Series
85507
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?