Cart

855055113

MOLEX 855055113

image shown is a representation only

MOLEX

08/08 R/A MODJACK LOW PROFILE
Supplier: Molex
Matchcode: 855055113
Rutronik No.: CONIO1359
Unit Pack: 1
MOQ: 1
Packaging: TUBE
Soon available
0.8728 $
0.87 $

08/08 R/A MODJACK LOW PROFILE Description

Modular Jack, Cat5e, Right-Angle, Through Hole, 8/8, Low Profile, Shielded, Version A, Tube

Parameter

No.of contacts
08
Contact pitch
1.02 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 85 °C
Current rating
1.50 A
Voltage rating
125 V
Series
85505
IP Code
1PORT
Feature funct.
TAP-DOWN
Family
MODJAK
Brand
RJ45 5e
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?