Cart

855055002

MOLEX 855055002

image shown is a representation only

MOLEX

08/08 MODULAR JACK 90°
Supplier: Molex
Matchcode: 855055002
Rutronik No.: CONIO1070
Unit Pack: 115
MOQ: 2415
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
3,308.55 $

08/08 MODULAR JACK 90° Description

Modular Jack, Cat5e, Right Angle, Low Profile, Through Hole, 8/8, Shielded, Version A, Tape & Reel

Parameter

Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125
Series
85505
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?