Cart

855025012

MOLEX

JACK 8/8 90° SMT LOW PROFILE
Supplier: Molex
Matchcode: 855025012
Rutronik No.: COREC25797
Unit Pack: 145
MOQ: 5075
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8095 $
4,108.21 $

JACK 8/8 90° SMT LOW PROFILE Description

Modular Jack, Right Angle, Surface Mount, 8/8, Low Profile, Pin-in-Hole-Reflow, Tape & Reel

Parameter

No.of contacts
08
Contact pitch
0.0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?