Cart

855025011

MOLEX

JACK 6/6 90° SMT LOW PROFILE
Supplier: Molex
Matchcode: 855025011
Rutronik No.: COREC22506
Unit Pack: 150
MOQ: 1050
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9775 $
1,026.38 $

Prices

1,050 0.9775 $
1,500 0.9426 $
Article with this quantity is not orderable.

JACK 6/6 90° SMT LOW PROFILE Description

Modular Jack, Right Angle, Surface Mount, 6/6, Low Profile, Pin-in-Hole-Reflow, Tape & Reel

Parameter

No.of contacts
06
Contact pitch
FEMALE
Termin.style
SMT
Orientation
R/A
Series
85502
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?