Cart

855025010

MOLEX

JACK 6/4 90° SMT LOW PROFILE
Supplier: Molex
Matchcode: 855025010
Rutronik No.: COREC22105
Unit Pack: 140
MOQ: 140
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.10 $
154.00 $

Prices

140 1.10 $
560 1.06 $
1,120 1.02 $
1,540 0.98615 $

JACK 6/4 90° SMT LOW PROFILE Description

Modular Jack, Right Angle, Surface Mount, 6/4, Low Profile, Pin-in-Hole-Reflow, Tape & Reel

Parameter

No.of contacts
06
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
85502
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?