Cart

855025009

MOLEX

04/04 MODULAR JACK 90° SMT
Supplier: Molex
Matchcode: 855025009
Rutronik No.: CONIO1652
Unit Pack: 175
MOQ: 175
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8393 $
146.88 $

Prices

175 0.8393 $
1,050 0.8116 $
1,575 0.7838 $
2,625 0.7561 $

04/04 MODULAR JACK 90° SMT Description

Modular Jack, Right Angle, Surface Mount, 4/4, Low Profile, Pin-in-Hole-Reflow,Tape & Reel

Parameter

No.of contacts
04
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Current rating
1.5 A
Voltage rating
125 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?