Cart

855025008

MOLEX

JACK 8/8 90° SMT LOW PROFILE
Supplier: Molex
Matchcode: 855025008
Rutronik No.: CONIO1356
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8119 $
0.81 $

Prices

1 0.8119 $
1,000 0.785 $
1,500 0.7582 $
2,500 0.7314 $

JACK 8/8 90° SMT LOW PROFILE Description

Modular Jack, Right Angle, Surface Mount, 8/8, Low Profile, Tape & Reel

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Current rating
1.5 A
Voltage rating
125 V
Family
CF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?