Cart

855025007

MOLEX

JACK 6/6 90° SMT LOW PROFILE AU
Supplier: Molex
Matchcode: 855025007
Rutronik No.: CONIO1650
Unit Pack: 165
MOQ: 165
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.0386 $
171.37 $

Prices

165 1.0386 $
1,155 1.0043 $
1,650 0.97 $
2,640 0.9356 $

JACK 6/6 90° SMT LOW PROFILE AU Description

Modular Jack, Right Angle, Surface Mount, 6/6, Low Profile, Tape & Reel

Parameter

No.of contacts
06
Contact pitch
0.0 mm
Number of rows
06
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Current rating
1.5 A
Voltage rating
125 V
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?