Cart

855025006

MOLEX

JACK 6/4 90° SMT SIDE S. TABS
Supplier: Molex
Matchcode: 855025006
Rutronik No.: COREC22492
Unit Pack: 180
MOQ: 1155
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9536 $
1,201.54 $

Prices

1,155 0.9536 $
1,620 0.921 $
2,520 0.8884 $

JACK 6/4 90° SMT SIDE S. TABS Description

Modular Jack, Right Angle, Surface Mount, 6/4, Low Profile, Tape & Reel

Parameter

No.of contacts
06
Contact style
0 mm
Number of rows
0
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
OTHER
Orientation
R/A
Series
85502
Family
RJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?