Cart

855025005

MOLEX

JACK 4/4 90° SMT SIDE S. TABS
Supplier: Molex
Matchcode: 855025005
Rutronik No.: CONIO1972
Unit Pack: 205
MOQ: 5740
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6484 $
3,721.82 $

JACK 4/4 90° SMT SIDE S. TABS Description

Modular Jack, Right Angle, Surface Mount, 4/4, Low Profile, Tape & Reel

Parameter

No.of contacts
04
Contact pitch
FEMALE
Termin.style
SMT
Orientation
R/A
Series
85502
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?