Cart

82285520

MOLEX 82285520

image shown is a representation only

MOLEX

50P ROUND COND FLATCABLE AWG 28
Supplier: Molex
Matchcode: 82285520
Rutronik No.: CAB16291
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/24/2018
On request
On request

50P ROUND COND FLATCABLE AWG 28 Description

1.27mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded Topcoat, 20 Circuits, Reel 30.48m Length

Parameter

Family
CABLE
Termin.style
ROUND COND
Feature materia
ROUND COND
Contact plating
FLAT
AWG
28
Series
82285520
Oper.temperatur
-20 TO 105 °C
No.of contacts
20
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
Thailand
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?