Cart

795405015

MOLEX 795405015

image shown is a representation only

MOLEX

IN VEHICLE SINGLE USB CHARGER
Supplier: Molex
Matchcode: 795405015
Rutronik No.: CONIO2068
Unit Pack: 192
MOQ: 192
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
24.90 $
4,780.80 $

Prices

192 24.90 $
384 23.52 $

IN VEHICLE SINGLE USB CHARGER Description

In-Vehicle Single USB Battery Charger with Backlight, 1.5A

Parameter

No.of contacts
05
Contact style
3.30 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
N/A
Orientation
STRAIGHT
Series
79540
Family
IEC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?