Cart

791077001

MOLEX 791077001

image shown is a representation only

MOLEX

04P MILLI GRID RECEPTABLE 2,00
Supplier: Molex
Matchcode: 791077001
Rutronik No.: COREC32092
Unit Pack: 5704
MOQ: 5704
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
0.6161 $
3,514.23 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

04P MILLI GRID RECEPTABLE 2,00 Description

2.00mm Pitch Milli-Grid™ Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38µm Gold (Au) Selective Plating, 4 Circuits, Lead-Free

Parameter

No.of contacts
04
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Malaysia
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?