Cart

781720410

MOLEX 781720410

image shown is a representation only

MOLEX

PICO EZMATE CRIMP AWG 30-28 AU
Supplier: Molex
Matchcode: 781720410
Rutronik No.: COREC27356
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.05 $
0.05 $

Prices

1 0.05 $
5,000 0.045 $
10,000 0.0435 $
25,000 0.042 $
50,000 0.0405 $

PICO EZMATE CRIMP AWG 30-28 AU Description

Pico-EZmate Wire-to-Board Crimp Terminal, 0.10µm Gold (Au) over Nickel (Ni) Plated

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?