Cart

781720002

MOLEX 781720002

image shown is a representation only

MOLEX

02P PICO EZMATE CRIMP HOUSINGS
Supplier: Molex
Matchcode: 781720002
Rutronik No.: COREC29765
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1064 $
0.11 $

Prices

1 0.1064 $
10,000 0.1029 $
25,000 0.0994 $
50,000 0.0958 $

02P PICO EZMATE CRIMP HOUSINGS Description

Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 2 Circuits

Parameter

No.of contacts
02
Contact pitch
1.20 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?