Cart

781271108

MOLEX 781271108

image shown is a representation only

MOLEX

10P FFC/FPC CONNECTOR NON ZIF
Supplier: Molex
Matchcode: 781271108
Rutronik No.: COREC34784
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5549 $
554.90 $

Prices

1,000 0.5549 $
2,000 0.5359 $
3,000 0.5169 $

10P FFC/FPC CONNECTOR NON ZIF Description

0.50mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Natural, 10 Circuits

Parameter

No.of contacts
10
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?