Cart

757145001

MOLEX 757145001

image shown is a representation only

MOLEX

80P 2BY2 MULTI PORT CONNECTOR
Supplier: Molex
Matchcode: 757145001
Rutronik No.: CONIO1776
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
25.98 $
25.98 $

Prices

1 25.98 $
5 25.11 $
10 24.24 $
25 23.37 $

80P 2BY2 MULTI PORT CONNECTOR Description

Small Form-factor Pluggable (SFP) Stacked 2-by-2 Multi-Port Connector with 4 Lightpipes, with Press-fit PC Tails, 80 Circuits, Lead-Free

Parameter

No.of contacts
80
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
0.5 A
Voltage rating
30
Series
75714
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?