Cart

757103005

MOLEX 757103005

image shown is a representation only

MOLEX

110P GBX I-TRAC RA MODULE 11R
Supplier: Molex
Matchcode: 757103005
Rutronik No.: CONIO1441
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
9.43 $
9.43 $

Prices

1 9.43 $
50 9.12 $
100 8.81 $
200 8.48 $

110P GBX I-TRAC RA MODULE 11R Description

GbX I-Trac Right-Angle Daughtercard Module, 1.85mm by 3.70mm Pitch, Left Guide, 11 Rows, 5 Columns, 110 Circuits, Lead-Free

Parameter

No.of contacts
110
Number of rows
11
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-55 TO 80 °C
Current rating
1.0 A
Voltage rating
120 V
Series
75710
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?