Cart

747370010

MOLEX 747370010

image shown is a representation only

MOLEX

CONNECTOR I/O SFP W/SPING FING
Supplier: Molex
Matchcode: 747370010
Rutronik No.: COREC30462
Unit Pack: 216
MOQ: 5184
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
6,946.56 $

CONNECTOR I/O SFP W/SPING FING Description

SFP One Piece Cage, EMI Shielding, 3.38mm Solder Post Tails

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?