Cart

743201004

MOLEX 743201004

image shown is a representation only

MOLEX

DVI-I DIGITAL/ANALOG 90° AU
Supplier: Molex
Matchcode: 743201004
Rutronik No.: CABLE1409
Unit Pack: 168
MOQ: 168
Packaging: BOX
In Stock
2.02 $
339.36 $

Prices

168 2.02 $
336 1.89 $
504 1.82 $
672 1.67 $
1,008 1.54 $

DVI-I DIGITAL/ANALOG 90° AU Description

MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free

Parameter

Family
DVI/VGA
Termin.style
DVI-I
Series
74320100
No.of contacts
00
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?