Cart

74320-4000

MOLEX 74320-4000

image shown is a representation only

MOLEX

DVI-D RECEPTACLE RA FULL GOLD
Supplier: Molex
Matchcode: 743204000
Rutronik No.: CONIO2037
Unit Pack: 336
MOQ: 672
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.43 $
960.96 $

Prices

672 1.43 $
1,008 1.38 $

DVI-D RECEPTACLE RA FULL GOLD Description

MicroCross™ DVI-D Digital Visual Interface, PCB Receptacle, Panel Mount, Polyester (PCT), Through Hole, 2.34mm PC Tail Length, Right Angle, 0.76µm Gold (Au), Lead-Free, Screw Hole, 24 Circuits

Parameter

No.of contacts
24
Contact pitch
1.91 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THR
Contact plating
COPPER
Orientation
R/A
Current rating
3.0 A
Voltage rating
40 V
Series
74320
Family
DVI
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?