Cart

734152063

MOLEX 734152063

image shown is a representation only

MOLEX

MMCX JACK STRAIGHT 50 OHMS
Supplier: Molex
Matchcode: 734152063
Rutronik No.: CONIO1977
Unit Pack: 1600
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.2183 $
1,949.28 $

Prices

1,600 1.2183 $
3,200 1.1844 $

MMCX JACK STRAIGHT 50 OHMS Description

50 Ohms, MMCX Vertical Jack, PCB Surface Mount, Plating per Commercial Requirements, Tape and Reel

Parameter

No.of contacts
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?