Cart

734151632

MOLEX 734151632

image shown is a representation only

MOLEX

75OHMS MCX SMT JACK RECEPACLE
Supplier: Molex
Matchcode: 734151632
Rutronik No.: CONIO2189
Unit Pack: 800
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.71 $
1,368.00 $

Prices

800 1.71 $
1,600 1.60 $

75OHMS MCX SMT JACK RECEPACLE Description

75 Ohms, MCX Vertical Surface Mount Jack Receptacle, Gold, 800 Pieces Per Tape and Reel with Kapton Tape

Parameter

No.of contacts
0
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
73415
Family
MCX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?