Cart

734151471

MOLEX 734151471

image shown is a representation only

MOLEX

MMCX JACK 50 OHMS STRAIGHT
Supplier: Molex
Matchcode: 734151471
Rutronik No.: CONIO2095
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.24 $
620.00 $

Prices

500 1.24 $
1,000 1.1874 $
1,500 1.1544 $

MMCX JACK 50 OHMS STRAIGHT Description

50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Commercial Requirements, Bag

Parameter

No.of contacts
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
73415
Family
MMCX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?