Cart

734120114

MOLEX 734120114

image shown is a representation only

MOLEX

MCXCOAXIAL JACK STRAIGHT H=1,25
Supplier: Molex
Matchcode: 734120114
Rutronik No.: CONIO1532
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4845 $
1,938.00 $

Prices

4,000 0.4845 $
5,000 0.4673 $

MCXCOAXIAL JACK STRAIGHT H=1,25 Description

50 Ohms, MCRF, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height

Parameter

Contact style
FEMALE
Feature funct.
50 OHM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?