Cart

734041068

MOLEX 734041068

image shown is a representation only

MOLEX

FAKRA/SMB RIGHT ANGLE 50OHM THT
Supplier: Molex
Matchcode: 734041068
Rutronik No.: COCOAX6719
Unit Pack: 540
MOQ: 540
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.98 $
1,609.20 $

Prices

540 2.98 $
1,080 2.89 $

FAKRA/SMB RIGHT ANGLE 50OHM THT Description

50 Ohms, FAKRA/SMB Right-Angle PCB Jack Receptacle, Anti-tip Feature, Die Cast Shroud, PCB Standoffs, Code I/Beige

Parameter

Contact style
MALE
Orientation
R/A
Feature funct.
50 OHM
Family
SMB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?