Cart

732515620

MOLEX 732515620

image shown is a representation only

MOLEX

50 OHMS SMA JACK VERTICAL
Supplier: Molex
Matchcode: 732515620
Rutronik No.: CONIO1998
Unit Pack: 540
MOQ: 540
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.80 $
972.00 $

Prices

540 1.80 $
1,080 1.74 $
1,620 1.70 $

50 OHMS SMA JACK VERTICAL Description

50 Ohms, SMA Jack, Reverse Vertical PCB Type

Parameter

Contact style
MALE
Feature funct.
50 OHM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Taiwan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?