Cart

732512300

MOLEX 732512300

image shown is a representation only

MOLEX

50 OHMS SMA JACK REVERSE POLAR
Supplier: Molex
Matchcode: 732512300
Rutronik No.: CONIO1997
Unit Pack: 160
MOQ: 160
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.88 $
300.80 $

Prices

160 1.88 $
320 1.82 $
640 1.76 $
1,120 1.69 $

50 OHMS SMA JACK REVERSE POLAR Description

50 Ohms, SMA Jack, Through Hole, Reverse Polarity, 2.54µm Nickel (Ni) Plating

Parameter

Contact style
MALE
Feature funct.
50 OHM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?